Parametric results for: M55342K11B143ERTP under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m55342k11b143ertp
Select parts from the table below to compare.
Compare
Compare
M55342K11B143ERTP
Vishay Intertechnologies
Check for Price No Active 143 kΩ 1 % 50 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 30 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 330 µm 990 µm 510 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342K11B143ERTP
Vishay Dale
Check for Price No No Active 143 kΩ 1 % 50 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 30 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 330 µm 990 µm 510 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 compliant EAR99 8533.21.00.30