Parametric results for: M55342K11B120WSWLD under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m55342k11b120wswld
Select parts from the table below to compare.
Compare
Compare
M55342K11B120WSWLD
Vishay Intertechnologies
Check for Price No Active 120 Ω 0.5 % 50 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 30 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE TRAY Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier WRAPAROUND 330 µm 990 µm 510 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 unknown EAR99 8533.21.00.30