Filter Your Search
1 - 3 of 3 results
|
M55342K10C4F32M-W
State of the Art Inc
|
Check for Price | Yes | Active | 4.32 MΩ | 1 % | 500 mW | 1010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e4 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Palladium/Silver (Pd/Ag) | WRAPAROUND | STATE OF THE ART INC | CHIP | compliant | ||
|
M55342K10C4F32M
State of the Art Inc
|
Check for Price | Yes | Active | 4.32 MΩ | 1 % | 500 mW | 1010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e4 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | Palladium/Silver (Pd/Ag) | WRAPAROUND | STATE OF THE ART INC | CHIP | compliant | |||
|
M55342K10C4F32M-TR
State of the Art Inc
|
Check for Price | Yes | Active | 4.32 MΩ | 1 % | 500 mW | 1010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e4 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | TR | Palladium/Silver (Pd/Ag) | WRAPAROUND | STATE OF THE ART INC | CHIP | compliant |