Filter Your Search
1 - 2 of 2 results
|
M55342K10B220GRWB
Vishay Intertechnologies
|
$3.6166 | No | Active | 220 Ω | 2 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 2.67 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||
|
M55342K10B220GRWB
Vishay Dale
|
Check for Price | No | No | Active | 220 Ω | 2 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 2.67 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1010 | compliant | EAR99 | 8533.21.00.30 |