Filter Your Search
1 - 3 of 3 results
|
M55342K10B1F00RWSV
Vishay Dale
|
$5.0008 | No | No | Active | unknown | |||||||||||||||||||||||||||||||
|
M55342K10B1F00RWSV
Vishay Intertechnologies
|
$11.7824 | No | Active | 1 MΩ | 1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.667 mm | 2.54 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | |||||
|
M55342K10B1F00RWSV
Vishay Thin Film
|
Check for Price | No | No | Active | 1 MΩ | 1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.667 mm | 2.54 mm | unknown | VISHAY INTERTECHNOLOGY INC | SMT, 1010 | EAR99 | 8533.21.00.30 |