Parametric results for: M55342K09B9E53RS6 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m55342k09b9e53rs6
Select parts from the table below to compare.
Compare
Compare
M55342K09B9E53RS6
Vishay Dale
Check for Price Buy No No Active 9.53 kΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 6.35 mm 3.15 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 compliant EAR99 8533.21.00.30
M55342K09B9E53RS6
Vishay Intertechnologies
Check for Price Buy No Active 9.53 kΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 6.35 mm 3.15 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant