Filter Your Search
1 - 1 of 1 results
|
M55342K09B8G20TWAT
Vishay Intertechnologies
|
Check for Price | No | Active | 8.2 Ω | 2 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE TRAY | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 6.35 mm | 3.15 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | not_compliant | EAR99 | 8533.21.00.30 |