Parametric results for: M55342K09B750HCST2 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m55342k09b750hcst2
Select parts from the table below to compare.
Compare
Compare
M55342K09B750HCST2
Vishay Intertechnologies
Check for Price No Active 750 kΩ 2 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier WRAPAROUND 510 µm 6.35 mm 3.15 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 unknown EAR99 8533.21.00.30