Filter Your Search
1 - 1 of 1 results
|
M55342K09B1E05RTP
Vishay Dale
|
Check for Price | No | No | Active | 1.05 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |