Filter Your Search
1 - 1 of 1 results
|
M55342K09B10Y2VST
Vishay Intertechnologies
|
Check for Price | No | Active | 10.2 kΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 6.35 mm | 3.15 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | unknown | EAR99 | 8533.21.00.30 |