Filter Your Search
1 - 1 of 1 results
|
M55342K09B100GS-TR
State of the Art Inc
|
Check for Price | No | No | Active | 100 Ω | 2 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e0 | MIL-PRF-55342/09 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 710 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |