Filter Your Search
1 - 1 of 1 results
|
M55342K08U8D45R-TR
State of the Art Inc
|
Check for Price | No | Active | 8.45 Ω | 1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e4 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Platinum/Gold (Pt/Au) | WRAPAROUND | 640 µm | 5.13 mm | 2.38 mm | STATE OF THE ART INC | CHIP | not_compliant |