Filter Your Search
1 - 1 of 1 results
|
M55342K08B4E75PT0V
Vishay Thin Film
|
Check for Price | No | No | Active | 4.75 kΩ | 1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 5.3086 mm | 2.4892 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | unknown | EAR99 | 8533.21.00.30 |