Filter Your Search
1 - 3 of 3 results
|
M55342K08B330GSWB
Vishay Intertechnologies
|
$9.2127 | No | Active | 330 Ω | 2 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE TRAY | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 5 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||
|
M55342K08B330GSWB
Vishay Dale
|
Check for Price | No | No | Active | 330 Ω | 2 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE TRAY | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 5 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | |||
|
M55342K08B330GSWB2
Vishay Intertechnologies
|
Check for Price | No | Active | 330 Ω | 2 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE TRAY | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 5 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | unknown |