Filter Your Search
1 - 1 of 1 results
|
M55342K08B215WMBSM
Vishay Intertechnologies
|
Check for Price | No | Active | 215 Ω | 0.5 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 150 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | BULK | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 5.31 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |