Parametric results for: M55342K08B120HRS3 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m55342k08b120hrs3
Select parts from the table below to compare.
Compare
Compare
M55342K08B120HRS33
Vishay Intertechnologies
Check for Price No Active 120 kΩ 2 % 800 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier WRAPAROUND 510 µm 5 mm 2.49 mm VISHAY INTERTECHNOLOGY INC SMT, 2010 unknown EAR99 8533.21.00.30
M55342K08B120HRS3
Vishay Dale
Check for Price No No Active 120 kΩ 2 % 800 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 5 mm 2.49 mm VISHAY INTERTECHNOLOGY INC SMT, 2010 compliant EAR99 8533.21.00.30
M55342K08B120HRS3
Vishay Intertechnologies
Check for Price No Active 120 kΩ 2 % 800 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 5 mm 2.49 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant