Filter Your Search
1 - 1 of 1 results
|
M55342K08B110JRUL
Vishay Intertechnologies
|
$2.1322 | No | Active | 110 Ω | 5 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 5 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | not_compliant | EAR99 | 8533.21.00.30 |