Filter Your Search
1 - 3 of 3 results
|
M55342K06W562EC
State of the Art Inc
|
Check for Price | Yes | Active | 562 kΩ | 1 % | 150 mW | 0705 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
M55342K06W562EC-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 562 kΩ | 1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | 460 µm | 1.91 mm | 1.22 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
M55342K06W562EC-W
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 562 kΩ | 1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) | WRAPAROUND | 460 µm | 1.91 mm | 1.22 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 |