Filter Your Search
1 - 1 of 1 results
|
M55342K06W120HR-W
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 120 kΩ | 2 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) | WRAPAROUND | 460 µm | 1.91 mm | 1.22 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 |