Parametric results for: M55342K06G11E5R-W under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m55342k06g11e5rw
Select parts from the table below to compare.
Compare
Compare
M55342K06G11E5R-W
State of the Art Inc
Check for Price Yes Yes Active 11.5 kΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e4 MIL-PRF-55342 150 °C -65 °C Chip 2 RECTANGULAR PACKAGE WAFFLE PACK Gold (Au) WRAPAROUND 460 µm 1.91 mm 1.22 mm STATE OF THE ART INC SMT, 0705 compliant EAR99 8533.21.00.30