Parametric results for: M55342K06B56E2R under Thin Film Resistors

Filter Your Search

1 - 10 of 24 results

|
-
-
-
-
-
Manufacturer Part Number: m55342k06b56e2r
Select parts from the table below to compare.
Compare
Compare
M55342K06B56E2RT5V
Vishay Thin Film
Check for Price Buy No No Active 56.2 kΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 840 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0705 unknown EAR99 8533.21.00.30
M55342K06B56E2RWL
Vishay Dale
Check for Price Buy No No Active 56.2 kΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE PACK TIN LEAD OVER NICKEL WRAPAROUND 510 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 unknown EAR99 8533.21.00.30
M55342K06B56E2RS2
Vishay Dale
Check for Price Buy No No Active 56.2 kΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 compliant EAR99 8533.21.00.30
M55342K06B56E2R
State of the Art Inc
Check for Price Buy No No Active 56.2 kΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, 8 INCH; WAFFLE PACK TIN LEAD OVER NICKEL WRAPAROUND 460 µm 1.91 mm 1.22 mm STATE OF THE ART INC SMT, 0705 not_compliant EAR99 8533.21.00.30
M55342K06B56E2RT5V
Vishay Intertechnologies
Check for Price Buy No Active 56.2 kΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 840 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342K06B56E2R
Mini-Systems Inc (MSI)
Check for Price Buy No No Active 56.2 kΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -55 °C Chip 2 RECTANGULAR PACKAGE TRAY Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 457 µm 2.032 mm 1.27 mm MINI-SYSTEMS INC CHIP compliant EAR99 8533.21.00.30
M55342K06B56E2RBS4
Vishay Intertechnologies
Check for Price Buy No Obsolete 56.2 kΩ 1 % 150 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM YES 50 V e0 MIL-PRF-55342 150 °C -55 °C Chip 2 Bulk Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 546 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC not_compliant EAR99
M55342K06B56E2RTN
Vishay Intertechnologies
Check for Price Buy No Active 56.2 kΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, 7 INCH Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 not_compliant EAR99 8533.21.00.30
M55342K06B56E2RWSV
Vishay Intertechnologies
Check for Price Buy No Active 56.2 kΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 840 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342K06B56E2RTN2
Vishay Intertechnologies
Check for Price Buy No Active 56.2 kΩ 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 unknown EAR99 8533.21.00.30