Filter Your Search
1 - 10 of 23 results
|
M55342K06B3E48RWL
Vishay Intertechnologies
|
$4.2929 | No | Active | 3.48 kΩ | 1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
M55342K06B3E48RWB
Vishay Intertechnologies
|
$4.3119 | No | Active | 3.48 kΩ | 1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
M55342K06B3E48RSV3
Vishay Intertechnologies
|
Check for Price | No | Active | 3.48 kΩ | 1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 | ||||
|
M55342K06B3E48RSU
Vishay Intertechnologies
|
Check for Price | No | Active | 3.48 kΩ | 1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||
|
M55342K06B3E48RS2
Vishay Dale
|
Check for Price | No | No | Active | 3.48 kΩ | 1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342K06B3E48RWSV
Vishay Thin Film
|
Check for Price | No | No | Active | 3.48 kΩ | 1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0705 | unknown | EAR99 | 8533.21.00.30 | ||
|
M55342K06B3E48RS6
Vishay Intertechnologies
|
Check for Price | No | Active | 3.48 kΩ | 1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
M55342K06B3E48RS3
Vishay Intertechnologies
|
Check for Price | No | Active | 3.48 kΩ | 1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
M55342K06B3E48R-W
State of the Art Inc
|
Check for Price | No | No | Active | 3.48 kΩ | 1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SEMI PRECISION | 70 °C | YES | 50 V | e0 | MIL-PRF-55342/06 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE TRAY | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 430 µm | 1.98 mm | 1.24 mm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
M55342K06B3E48RTN
Vishay Intertechnologies
|
Check for Price | No | Active | 3.48 kΩ | 1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | not_compliant | EAR99 | 8533.21.00.30 |