Parametric results for: M55342K06B21D0S under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 13 results

|
-
-
-
-
Manufacturer Part Number: m55342k06b21d0s
Select parts from the table below to compare.
Compare
Compare
M55342K06B21D0SWB
Vishay Intertechnologies
Check for Price No Active 21 Ω 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE PACK TIN LEAD OVER NICKEL WRAPAROUND 510 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342K06B21D0SWL
Vishay Intertechnologies
Check for Price No Active 21 Ω 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE PACK TIN LEAD OVER NICKEL WRAPAROUND 510 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 not_compliant EAR99 8533.21.00.30
M55342K06B21D0S-TR
State of the Art Inc
Check for Price No No Active 21 Ω 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM SEMI PRECISION 70 °C YES 50 V e0 MIL-PRF-55342/06 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 430 µm 1.98 mm 1.24 mm STATE OF THE ART INC CHIP not_compliant EAR99 8533.21.00.30
M55342K06B21D0SUL2
Vishay Intertechnologies
Check for Price No Active 21 Ω 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 unknown EAR99 8533.21.00.30
M55342K06B21D0SSU2
Vishay Intertechnologies
Check for Price No Active 21 Ω 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 unknown EAR99 8533.21.00.30
M55342K06B21D0S
State of the Art Inc
Check for Price No No Active 21 Ω 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR TIN LEAD OVER NICKEL WRAPAROUND 380 µm 2.03 mm 1.27 mm STATE OF THE ART INC CHIP not_compliant EAR99 8533.21.00.30
M55342K06B21D0STF
Vishay Intertechnologies
Check for Price No Active 21 Ω 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, EMBOSSED, 7 INCH Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 not_compliant EAR99 8533.21.00.30
M55342K06B21D0S-W
State of the Art Inc
Check for Price No No Active 21 Ω 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM SEMI PRECISION 70 °C YES 50 V e0 MIL-PRF-55342/06 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE WAFFLE TRAY Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 430 µm 1.98 mm 1.24 mm STATE OF THE ART INC CHIP not_compliant EAR99 8533.21.00.30
M55342K06B21D0SUL
Vishay Intertechnologies
Check for Price No Active 21 Ω 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 not_compliant EAR99 8533.21.00.30
M55342K06B21D0SWB
Vishay Dale
Check for Price No No Active 21 Ω 1 % 150 mW 0705 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE PACK TIN LEAD OVER NICKEL WRAPAROUND 510 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 compliant EAR99 8533.21.00.30