Filter Your Search
1 - 1 of 1 results
|
M55342K06B1B05RWIM
Vishay Intertechnologies
|
Check for Price | No | Active | 1.05 kΩ | 0.1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | TIN LEAD OVER NICKEL | WRAPAROUND | 838.2 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |