Filter Your Search
1 - 1 of 1 results
|
M55342K05C2F32STR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 2.32 MΩ | 1 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 175 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Palladium/Silver (Pd/Ag) | WRAPAROUND | 710 µm | 5.72 mm | 1.78 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 |