Parametric results for: M55342K05B820JPS2 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m55342k05b820jps2
Select parts from the table below to compare.
Compare
Compare
M55342K05B820JPS2
Vishay Intertechnologies
Check for Price No Active 820 Ω 5 % 225 mW 2208 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 175 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 5.84 mm 1.91 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342K05B820JPS2
Vishay Dale
Check for Price No No Active 820 Ω 5 % 225 mW 2208 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 175 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 5.84 mm 1.91 mm VISHAY INTERTECHNOLOGY INC SMT, 2208 unknown EAR99 8533.21.00.30