Parametric results for: M55342K05B2Y15MS2D under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m55342k05b2y15ms2d
Select parts from the table below to compare.
Compare
Compare
M55342K05B2Y15MS2D
Vishay Intertechnologies
Check for Price No Active 2.15 kΩ 0.5 % 225 mW 2208 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 175 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 5.84 mm 1.91 mm VISHAY INTERTECHNOLOGY INC SMT, 2208 not_compliant EAR99 8533.21.00.30