Filter Your Search
1 - 10 of 18 results
|
M55342K05B14D0RS6
Vishay Intertechnologies
|
$2.5798 | No | Active | 14 Ω | 1 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 175 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 5.84 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
M55342K05B14D0RWB
Vishay Intertechnologies
|
$6.2475 | No | Active | 14 Ω | 1 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 175 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 5.84 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
M55342K05B14D0RWL
Vishay Intertechnologies
|
$7.4947 | No | Active | 14 Ω | 1 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 175 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 5.84 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
M55342K05B14D0RS3
Vishay Intertechnologies
|
$52.2084 | No | Active | 14 Ω | 1 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 175 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 5.84 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
M55342K05B14D0R
Mini-Systems Inc (MSI)
|
Check for Price | No | No | Active | 14 Ω | 1 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TRAY | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 457 µm | 5.842 mm | 1.905 mm | MINI-SYSTEMS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
M55342K05B14D0R
Vishay Thin Film
|
Check for Price | No | No | Active | 14 Ω | 1 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 5.842 mm | 1.905 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2208 | unknown | EAR99 | 8533.21.00.30 | ||||
|
M55342K05B14D0R
Vishay Dale
|
Check for Price | No | Transferred | 14 Ω | 1 % | 225 mW | 2208 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RM | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DALE | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
M55342K05B14D0RS2
Vishay Intertechnologies
|
Check for Price | No | Active | 14 Ω | 1 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 175 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 5.84 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
M55342K05B14D0RS2
Vishay Dale
|
Check for Price | No | No | Active | 14 Ω | 1 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 175 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 5.84 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2208 | compliant | EAR99 | 8533.21.00.30 | |||||
|
M55342K05B14D0RTP
Vishay Dale
|
Check for Price | No | No | Active | 14 Ω | 1 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 175 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 5.842 mm | 1.905 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2208 | compliant | EAR99 | 8533.21.00.30 |