Filter Your Search
1 - 1 of 1 results
|
M55342K04B8E25TWBT
Vishay Dale
|
Check for Price | No | No | Obsolete | 8.25 kΩ | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 125 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 3.94 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1608 | unknown | EAR99 | 8533.21.00.30 |