Filter Your Search
1 - 2 of 2 results
|
M55342K04B604ERTP
Vishay Dale
|
Check for Price | No | No | Active | 604 kΩ | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 125 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.937 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1505 | compliant | EAR99 | 8533.21.00.30 | ||
|
M55342K04B604ERTP
Vishay Intertechnologies
|
Check for Price | No | Active | 604 kΩ | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 125 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.937 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant |