Parametric results for: M55342K04B20E0RT5V under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m55342k04b20e0rt5v
Select parts from the table below to compare.
Compare
Compare
M55342K04B20E0RT5V
Vishay Thin Film
Check for Price No No Active 20 kΩ 1 % 150 mW 1505 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 125 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 840 µm 3.94 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 1505 unknown EAR99 8533.21.00.30
M55342K04B20E0RT5V
Vishay Intertechnologies
Check for Price No Active 20 kΩ 1 % 150 mW 1505 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 125 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 840 µm 3.94 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant