Filter Your Search
1 - 1 of 1 results
|
M55342K04B100HPWL
Vishay Intertechnologies
|
$7.4947 | No | Active | 100 kΩ | 2 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 125 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 3.94 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant |