Parametric results for: M55342K04B100HPUL under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m55342k04b100hpul
Select parts from the table below to compare.
Compare
Compare
M55342K04B100HPUL
Vishay Intertechnologies
Check for Price No Active 100 kΩ 2 % 150 mW 1505 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 125 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 3.94 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 1505 not_compliant EAR99 8533.21.00.30