Filter Your Search
1 - 1 of 1 results
|
M55342K03U48E7M-W
State of the Art Inc
|
Check for Price | No | Active | 48.7 kΩ | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Platinum/Gold (Pt/Au) | WRAPAROUND | 460 µm | 2.54 mm | 1.22 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 |