Parametric results for: M55342K03B6E04T under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
Manufacturer Part Number: m55342k03b6e04t
Select parts from the table below to compare.
Compare
Compare
M55342K03B6E04T-W
State of the Art Inc
Check for Price Buy No Active 6.04 kΩ 1 % 200 mW 1005 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 75 V e0 MIL-PRF-55342/03 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 460 µm 2.62 mm 1.22 mm STATE OF THE ART INC CHIP not_compliant EAR99 8533.21.00.30
M55342K03B6E04T-TR
State of the Art Inc
Check for Price Buy No Active 6.04 kΩ 1 % 200 mW 1005 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 75 V e0 MIL-PRF-55342/03 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 460 µm 2.62 mm 1.22 mm STATE OF THE ART INC CHIP not_compliant EAR99 8533.21.00.30
M55342K03B6E04TTIV
Vishay Thin Film
Check for Price Buy No No Active 6.04 kΩ 1 % 200 mW 1005 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 254 µm 2.67 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 1005 unknown EAR99 8533.21.00.30
M55342K03B6E04T
Mini-Systems Inc (MSI)
Check for Price Buy No Active 6.04 kΩ 1 % 200 mW 1005 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 75 V MIL-PRF-55342 150 °C -55 °C Chip 2 Tray WRAPAROUND 457 µm 2.667 mm 1.27 mm MINI-SYSTEMS INC compliant EAR99
M55342K03B6E04TWL
Vishay Intertechnologies
Check for Price Buy No Obsolete 6.04 kΩ 1 % 200 mW 1005 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 75 V e0 MIL-PRF-55342 150 °C -55 °C Chip 2 Tray Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.67 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 1005 compliant EAR99
M55342K03B6E04T
State of the Art Inc
Check for Price Buy No Active 6.04 kΩ 1 % 200 mW 1005 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e0 MIL-PRF-55342 150 °C -65 °C 2 RECTANGULAR PACKAGE Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 460 µm 2.54 mm 1.22 mm STATE OF THE ART INC CHIP not_compliant EAR99 8533.21.00.30
M55342K03B6E04TT3V
Vishay Thin Film
Check for Price Buy No No Active 6.04 kΩ 1 % 200 mW 1005 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 254 µm 2.67 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 1005 unknown EAR99 8533.21.00.30