Parametric results for: M55342K03B11E5RS3 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m55342k03b11e5rs3
Select parts from the table below to compare.
Compare
Compare
M55342K03B11E5RS3
Vishay Intertechnologies
Check for Price No Active 11.5 kΩ 1 % 200 mW 1005 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 75 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 2.67 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342K03B11E5RS3
Vishay Dale
Check for Price No No Active 11.5 kΩ 1 % 200 mW 1005 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 75 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 2.67 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 1005 compliant EAR99 8533.21.00.30