Parametric results for: M55342K02B340ARWP under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m55342k02b340arwp
Select parts from the table below to compare.
Compare
Compare
M55342K02B340ARWP
Vishay Intertechnologies
Check for Price No Active 340 Ω 0.1 % 125 mW 0505 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 40 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE PACK Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 840 µm 1.4 mm 1.27 mm VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8533.21.00.30