Filter Your Search
1 - 3 of 3 results
|
M55342K02B24B9RWS
Vishay Intertechnologies
|
$12.4782 | No | Active | 24.9 kΩ | 0.1 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 1.4 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||
|
M55342K02B24B9RWS
Vishay Dale
|
Check for Price | No | No | Active | unknown | ||||||||||||||||||||||||||||||||
|
M55342K02B24B9RWS
Vishay Thin Film
|
Check for Price | No | No | Active | 24.9 kΩ | 0.1 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 1.4 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0505 | unknown | EAR99 | 8533.21.00.30 |