Filter Your Search
1 - 4 of 4 results
|
M55342K02B215ARWS
Vishay Dale
|
$5.0008 | No | No | Active | unknown | |||||||||||||||||||||||||||||||||
|
M55342K02B215ARWS
Vishay Intertechnologies
|
$12.4782 | No | Active | 215 Ω | 0.1 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.397 mm | 1.27 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | ||||||
|
M55342K02B215ARWS
Vishay Thin Film
|
Check for Price | No | No | Active | 215 Ω | 0.1 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.397 mm | 1.27 mm | unknown | VISHAY INTERTECHNOLOGY INC | SMT, 0505 | EAR99 | 8533.21.00.30 | |||
|
M55342K02B215ARWS4
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 215 Ω | 0.1 % | 125 mW | 0605 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | E/H(TA2N) | 40 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 546 µm | 1.397 mm | 1.27 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | EAR99 |