Filter Your Search
1 - 1 of 1 results
|
M55342K02B15G0S-W
State of the Art Inc
|
Check for Price | No | No | Active | 15 Ω | 2 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SEMI PRECISION | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE TRAY | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.37 mm | 1.27 mm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |