Parametric results for: M55342K02B14E7RUL under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m55342k02b14e7rul
Select parts from the table below to compare.
Compare
Compare
M55342K02B14E7RUL
Vishay Intertechnologies
Check for Price No Active 14.7 kΩ 1 % 125 mW 0505 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 40 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 1.4 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30