Filter Your Search
1 - 10 of 29 results
|
M55342H12B24B9RWS
Vishay Intertechnologies
|
$11.8178 | No | Active | 24.9 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 1.63 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||
|
M55342H12B24B9RTI
Vishay Intertechnologies
|
Check for Price | No | Active | 24.9 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 1.63 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342H12B24B9M-TR
State of the Art Inc
|
Check for Price | No | Active | 24.9 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e0 | MIL-PRF-55342/12 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.58 mm | 810 µm | STATE OF THE ART INC | CHIP | not_compliant | |||||
|
M55342H12B24B9S
TT Electronics Resistors
|
Check for Price | No | Active | 24.9 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 1.6002 mm | 787.4 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
M55342H12B24B9PBS
Vishay Thin Film
|
Check for Price | No | No | Active | 24.9 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 50 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | BULK | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 1.63 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342H12B24B9CT0
Vishay Thin Film
|
Check for Price | No | No | Active | 24.9 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 50 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 1.63 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342H12B24B9C
State of the Art Inc
|
Check for Price | No | Active | 24.9 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
M55342H12B24B9R
TT Electronics Resistors
|
Check for Price | No | Active | 24.9 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 1.6002 mm | 787.4 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
M55342H12B24B9C-W
State of the Art Inc
|
Check for Price | No | Active | 24.9 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.58 mm | 810 µm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||
|
M55342H12B24B9T
State of the Art Inc
|
Check for Price | No | Active | 24.9 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |