Parametric results for: M55342H12B105ERTS under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m55342h12b105erts
Select parts from the table below to compare.
Compare
Compare
M55342H12B105ERTS
Vishay Thin Film
Check for Price No No Active 105 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 1.6256 mm 812.8 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant