Filter Your Search
1 - 1 of 1 results
|
M55342H10B184AMT5
Vishay Thin Film
|
Check for Price | No | No | Active | 184 Ω | 0.1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 75 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 838.2 µm | 2.667 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1010 | compliant | EAR99 | 8533.21.00.30 |