Filter Your Search
1 - 2 of 2 results
|
M55342H10B11H0C-W
State of the Art Inc
|
Check for Price | No | Active | 11 kΩ | 2 % | 500 mW | 1010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | ||||||||||
|
M55342H10B11H0CWPM
Vishay Intertechnologies
|
Check for Price | No | Active | 11 kΩ | 2 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 75 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 2.67 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |