Filter Your Search
1 - 3 of 3 results
|
M55342H06B7B15RT5
Vishay Thin Film
|
Check for Price | No | No | Active | 7.15 kΩ | 0.1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0705 | compliant | EAR99 | 8533.21.00.30 | 4.063948 | 4.54 | 18.45032392 | Military: -65C to +150C | 2024-01-23 | 7439-92-1, 872-50-4 | 99 | YES | 1333-86-4, 68186-85-6, 7439-92-1, 7440-02-0 | 50 | DRC Conflict Free | CMRT V6.31 | [object Object] | |||
|
M55342H06B7B15RT5
Vishay Dale
|
Check for Price | Active | unknown | 4.54 | 71987436 | ||||||||||||||||||||||||||||||||||||||||||||||
|
M55342H06B7B15RT5
Vishay Intertechnologies
|
Check for Price | No | Active | 7.15 kΩ | 0.1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | 4.063948 | 4.54 | 18.45032392 | Military: -65C to +150C | 2024-01-23 | 7439-92-1, 872-50-4 | 99 | YES | 1333-86-4, 68186-85-6, 7439-92-1, 7440-02-0 | 50 | DRC Conflict Free | CMRT V6.31 | [object Object] |