Filter Your Search
1 - 1 of 1 results
|
M55342H04B2U10SWS
Vishay Intertechnologies
|
Check for Price | No | Active | 2.1 kΩ | 0.25 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 125 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.937 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1505 | not_compliant | EAR99 | 8533.21.00.30 |