Filter Your Search
1 - 5 of 5 results
|
M55342H04B25B8P
State of the Art Inc
|
Check for Price | No | Active | 25.8 kΩ | 0.1 % | 150 mW | 1505 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 125 V | e0 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | |||||||||||||
|
M55342H04B25B8P-W
State of the Art Inc
|
Check for Price | No | Active | 25.8 kΩ | 0.1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 125 V | e0 | MIL-PRF-55342/04 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE TRAY | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 3.85 mm | 1.22 mm | STATE OF THE ART INC | CHIP | not_compliant | ||||||
|
M55342H04B25B8PTFM
Vishay Intertechnologies
|
Check for Price | No | Active | 25.8 kΩ | 0.1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 125 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 838.2 µm | 3.937 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||||
|
M55342H04B25B8PBS
Vishay Thin Film
|
Check for Price | No | No | Active | 25.8 kΩ | 0.1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 125 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Bulk | TIN LEAD OVER NICKEL | WRAPAROUND | 838.2 µm | 3.937 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1505 | compliant | EAR99 | 8533.21.00.30 | |||||
|
M55342H04B25B8P
TT Electronics Resistors
|
Check for Price | No | Obsolete | 25.8 kΩ | 0.1 % | 150 mW | 1605 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PFC(MILITARY) | 125 V | e0 | MIL-PRF-55342 | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 635 µm | 3.937 mm | 1.27 mm | TT ELECTRONICS PLC | compliant | EAR99 |