Filter Your Search
1 - 1 of 1 results
|
M55342H02W10G0C-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 10 Ω | 2 % | 50 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 40 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | 380 µm | 1.32 mm | 1.22 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 |