Filter Your Search
1 - 1 of 1 results
|
M55342H01W19B1R-W
State of the Art Inc
|
Check for Price | Yes | Active | 19.1 kΩ | 0.1 % | 50 mW | 0502 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 40 V | e4 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 |